LittelfuseP6KE530CA瞬态电压抑制器 (TVS)

Diode TVS Single Bi-Dir 451V 800W 2-Pin DO-15 T/R

Save yourself hassle by equipping your device with Littelfuse's P6KE530CA TVS diode which will react to sudden or momentary overvoltage conditions. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 1 μA. Its test current is 1 mA. This device's maximum clamping voltage is 725 V and minimum breakdown voltage is 503.5 V. This TVS diode has an operating temperature range of -55 °C to 175 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.

Import TariffMay apply to this part

1,979 个零件: 可以在 2 天内配送

    Total$0.18Price for 1

    • Service Fee  $7.00

      可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2227+
      Manufacturer Lead Time:
      14 星期
      Minimum Of :
      1
      Maximum Of:
      1979
      Country Of origin:
      中国
         
      • Price: $0.1780
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2227+
      Manufacturer Lead Time:
      14 星期
      Country Of origin:
      中国
      • In Stock: 1,979
      • Price: $0.1780

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.