VishayP6KE33A-E3/54瞬态电压抑制器 (TVS)

TVS Diode Single Uni-Dir 28.2V 600W 2-Pin DO-15 T/R

Protect users and systems from overvoltage conditions by equipping your electronic equipment with Vishay's P6KE33A-E3/54 TVS diode. This device's maximum clamping voltage is 45.7 V and minimum breakdown voltage is 31.4 V. Its test current is 1 mA. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 1 μA. This TVS diode has an operating temperature range of -55 °C to 175 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.

Import TariffMay apply to this part

库存总量: 13,012 个零件

Regional Inventory: 12,000

    Total$102.80Price for 4000

    12,000 In stock: 可以明天配送

    • (4000)

      可以明天配送

      Ships from:
      美国
      Date Code:
      2339+
      Manufacturer Lead Time:
      7 星期
      Country Of origin:
      中国
      • In Stock: 12,000
      • Price: $0.0257
    • 可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2522+
      Manufacturer Lead Time:
      7 星期
      Country Of origin:
      中国
      • In Stock: 1,012
      • Price: $0.5087

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.