VishayP6KE20CA-E3/54瞬态电压抑制器 (TVS)
Diode TVS Single Bi-Dir 17.1V 600W 2-Pin DO-15 T/R
Vishay has introduced the eSMP® (enhanced Surface-Mount Power) series packages for high reliability automotive and industrial applications. The series consists of flat-type surface-mount packages with space-saving footprints that maintain the surge capabilities of traditional transient voltage suppressor (TVS) diode packages. Vishay provides 400 W SMF (DO-219AB), 400 W SMP (DO-220AA), 600 W SlimSMA (DO-221AC), and 1500 W SMPC (TO-277A) TVS for the same 10 / 1000 µs surge conditions as the traditional 400 W SMA, 600 W SMB, and 1500 W SMC TVS packages.
TVS in eSMP® series
Did You Know Infograph
Features
- • AEC-Q100 qualified and Automotive Grade available
- • Low profile MicroSMP package with very low profile height or 0.65 mm
- • Unidirectional polarity only
- • Peak pulse power: 150 W (10 us/1000us)
- • ESD capability: 15 kV (air), 8 kV (contact)
Benefits
Vishay TVS in MicroSMP® package with space-saving footprints that maintain the surge capabilities of traditional transient voltage suppressor (TVS) diode packages. MSMP6.0A thru MSMP20A series, MSP3V3 and MSP5.0A devices provide high surge capability of 150 W at 10/1000 us for portable electronics.
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 19 | |
| 27.7 | |
| 17.1 | |
| 21.7 | |
| 1 | |
| 1 | |
| 600 | |
| -55 | |
| 175 | |
| Commercial | |
| 5000 | |
| 0.432 | |
| Tape and Reel | |
| Diameter | 3.5(Max) mm |
| Mounting | Through Hole |
| Package Length | 6.55(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-15 |
| 2 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

