VishayP6KE12CA-E3/54瞬态电压抑制器 (TVS)
Diode TVS Single Bi-Dir 10.2V 600W 2-Pin DO-15 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 11.4 | |
| 16.7 | |
| 10.2 | |
| 35.9 | |
| 5 | |
| 1 | |
| 600 | |
| -55 | |
| 175 | |
| Commercial | |
| 5000 | |
| 0.432 | |
| Tape and Reel | |
| Diameter | 3.5(Max) |
| Mounting | Through Hole |
| Package Length | 6.55(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-15 |
| 2 | |
| Lead Shape | Through Hole |
This P6KE12CA-E3/54 TVS diode from Vishay protects against overvoltages. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 5 μA. Its test current is 1 mA. This device's maximum clamping voltage is 16.7 V and minimum breakdown voltage is 11.4 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

