| 欧盟RoHS指令 | Supplier Unconfirmed |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Unconfirmed |
| 美国海关商品代码 | EA |
| Automotive | Yes |
| PPAP | Unknown |
| Device Pressure Type | Sealed Gage |
| Operating Pressure Range | 1000psi |
| Maximum Overload Pressure | 15000psi |
| Equivalent Overload Pressure Range (psi) | 5000 to 25000 |
| Accuracy (%) | ±1 |
| Response Time (ms) | 1(Max) |
| Maximum Output Current (mA) | 20 |
| Minimum Operating Supply Voltage (V) | 8 |
| Typical Operating Supply Voltage (V) | 9|12|15|18|24 |
| Maximum Operating Supply Voltage (V) | 30 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Port Size | 1/8 NPT |
| Electrical Termination | Gauge Harness |
| Media | Liquid|Gas |