| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Logic Function | Voltage Level Translator |
| Channel Type | Bidirectional |
| Number of Channels | 4 |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 8@0.8V@1.8V |
| Absolute Propagation Delay Time (ns) | 3000 |
| Output Type | 3-State |
| Maximum Low Level Output Current (mA) | 1 |
| Maximum High Level Output Current (mA) | -0.01 |
| Minimum Operating Supply Voltage (V) | 0.72/1.62 |
| Typical Operating Supply Voltage (V) | 1.8|1.8/2.5|1.8/3.3 |
| Maximum Operating Supply Voltage (V) | 1.98/3.63 |
| Maximum Quiescent Current (mA) | 0.02 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Maximum Supply Current (mA) | 0.005 |