| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 9.52 | |
| Tin | |
| 14-18 | |
| 2000V | |
| 150 | |
| Non-Insulated | |
| Bottle | |
| 25.4 | |
| 13.5 | |
| Cable Mount |
Look no further than the ring tongue terminal P14-38R-C wire terminal from Panduit for applications requiring terminal connections. This product is 25.4 mm long and 13.5 mm. Its wire is 14-18 AWG.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

