PanduitP14-10RHT6-C连接器端子
Ring Tongue Terminal 14-18AWG Copper 18.03mm Nickel Bottle
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.20 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 4.82 | |
| Nickel | |
| 14-18 | |
| 2000V | |
| 343 | |
| Non-Insulated | |
| Bottle | |
| 18.03 | |
| 7.87 | |
| Cable Mount |
Make a connection with your terminal blocks using the ring tongue terminal P14-10RHT6-C wire terminal from Panduit. Its wire is 14-18 AWG. This product is 18.03 mm long and 7.87 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

