Pulse Electronics CorporationP0841SNLT表面贴装电感器
Inductor Power Toroid 22.8uH 20% 4.9A 0.036Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 22.8u | |
| 20% | |
| 4.9 | |
| 0.036(Typ) | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 23.87 | |
| Surface Mount | |
| 23.87 | |
| 10.16 |
This power P0841SNLT surface mount inductor from Pulse is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has an inductance of 22.8u H. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 4.9 A with a maximum resistance of 36m(Typ) Ohm. This device is made with wirewound technology. This product is 23.87 mm long, 10.16 mm tall and 23.87 mm deep.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

