LittelfuseP0304UCLRP晶闸管浪涌保护器件
Thyristor Surge Protection Devices 50V 30A 6-Pin Modified MS-013 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Bi-Directional | |
| 50(Min) | |
| 50 | |
| 4 | |
| 500(Min) | |
| 2.2 | |
| 30(Min) | |
| 50(Min) | |
| 0.005 | |
| 500 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.36(Max) mm |
| Package Width | 7.44(Max) mm |
| Package Length | 9.25(Max) mm |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | Modified MS-013 |
| 6 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
