OhmiteOY105KE单侧穿孔定值电阻器
Res Ceramic Composition 1M Ohm 10% 2W -1600ppm/°C to -1000ppm/°C Silicone AXL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 1M | |
| 10% | |
| 400 | |
| 2 | |
| Ceramic Composition | |
| -40 | |
| 220 | |
| -1600 to -1000 | |
| 70 to 200 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Cylindrical | |
| 7 | |
| 19 | |
| 0.8 | |
| 38 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

