Microchip TechnologyOX-4053-DEE-5082-100M000000可控振荡器
Oscillator VC-OCXO 100MHz ±0.4ppm (Tol) ±50ppb (Stability) Sinewave 5V 4-Pin DIP SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| VC-OCXO | |
| 100 | |
| 100 | |
| 100 | |
| ±0.3ppm/(1st) Year | |
| -160(Max)@100KHz | |
| ±0.4ppm | |
| ±50ppb | |
| Sinewave | |
| 4.75 | |
| 5.25 | |
| 0 to 4 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 11.4(Max) |
| Package Width | 12.7 |
| Package Length | 20.32 |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | DIP SMD |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
