Lattice SemiconductorOR4E02-1BA352C现场可编程门阵列
FPGA ORCA Series 4Family 397KGates 4992Cells 1.5V 352-Pin BGA
| Not Compliant | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| ORCA Series 4 | |
| 0.16um | |
| 262 | |
| 8 | |
| 1.5 | |
| Utilize LUT | |
| 4992 | |
| 397000 | |
| SRAM | |
| 74 | |
| 8 | |
| 397000 | |
| 4992 | |
| 8 | |
| No | |
| No | |
| No | |
| No | |
| 1 | |
| 128 | |
| 1.425 | |
| 1.575 | |
| 1.5|1.8|2.5|3.3 | |
| 0 | |
| 70 | |
| Commercial | |
| ORCA | |
| Mounting | Surface Mount |
| Package Height | 1.73 |
| Package Width | 35 |
| Package Length | 35 |
| PCB changed | 352 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 352 | |
| Lead Shape | Ball |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

