| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| 0.6um | |
| CMOS | |
| 5@5V | |
| 2.5 | |
| 5.5 | |
| 0.00001@5.5V | |
| 0.0000005@5.5V | |
| 0.00001@5.5V | |
| 0.26@5.5V | |
| Single | |
| 0.5@5.5V | |
| 35@5.5V | |
| 4 | |
| 108 | |
| 0.004@5.5V | |
| 84.44(Typ) | |
| 60 | |
| 60 to 65 | |
| 1 | |
| 7000 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
This general purpose amplifier OPA4348AIPWR OP amp from Texas Instruments is a simple circuit component used for signal amplification. This op amp has a temperature range of -40 °C to 125 °C. This device uses a single power supply. This device utilizes CMOS technology. It has 4 channels per chip.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

