| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 4 | |
| Rail to Rail Output | |
| 0.025@36V | |
| 4 | |
| 36 | |
| ±2 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.0028@36V | |
| 0.00014@36V | |
| 1.9@±18V | |
| Single|Dual | |
| 0.8@36V | |
| 8.8@36V | |
| 136 | |
| 0.007@36V | |
| 142.5(Typ) | |
| 120 | |
| >=115 | |
| 2 | |
| 27000 | |
| No | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 8.75(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
The large amount of gain, or amplification, produced by this general purpose amplifier OPA4188AID OP amp from Texas Instruments make it a commonly used component in nearly all electronics today. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2 V and maximum of ±18 V. This op amp has a temperature range of -40 °C to 125 °C. It has 4 channels per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

