| Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 1@5.5V | |
| 2.7 | |
| 5.5 | |
| 0.00001@5.5V | |
| 0.00001@5.5V | |
| Single | |
| 0.8@5.5V | |
| 30@5.5V | |
| 122 | |
| 0.0005@5.5V | |
| 90.46(Typ) | |
| 66 | |
| 65 to 70 | |
| 1 | |
| 8000 | |
| No | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

