| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | Precision Amplifier |
| Manufacturer Type | Precision Amplifier |
| Number of Channels per Chip | 2 |
| Rail to Rail | Rail to Rail Output |
| Maximum Input Offset Voltage (mV) | 0.15@±18V |
| Minimum Single Supply Voltage (V) | 4.5 |
| Maximum Single Supply Voltage (V) | 36 |
| Minimum Dual Supply Voltage (V) | ±2.25 |
| Typical Dual Supply Voltage (V) | ±15 |
| Maximum Dual Supply Voltage (V) | ±18 |
| Maximum Input Offset Current (uA) | 0.00001@36V |
| Typical Input Bias Current (uA) | 0.000002@36V |
| Maximum Input Bias Current (uA) | 0.00001@36V |
| Maximum Quiescent Current (mA) | 0.95@36V |
| Typical Output Current (mA) | 20 |
| Typical Output Resistance (Ohm) | 150 |
| Power Supply Type | Dual|Single |
| Typical Slew Rate (V/us) | 20@36V |
| Typical Input Noise Voltage Density (nV/rtHz) | 9@36V |
| Input Offset Voltage Drift (uV/°C) | ±1 |
| Typical Voltage Gain (dB) | 123 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.0008@36V |
| Minimum PSRR (dB) | 144.44(Typ) |
| Minimum CMRR (dB) | 126 |
| Minimum CMRR Range (dB) | >=115 |
| Typical Gain Bandwidth Product (MHz) | 5.5 |
| Typical Settling Time (ns) | 6000 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 8 |
| Lead Shape | Gull-wing |