Analog DevicesOP37GPZ运算放大器
Op Amp Single Precision Amplifier ±22V 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 1 | |
| 0.1@±15V | |
| ±4 | |
| ±5|±9|±12|±15|±18 | |
| ±22 | |
| 0.075@±15V | |
| 0.015@±15V | |
| 0.08@±15V | |
| 70 | |
| Dual | |
| 17@±15V | |
| 3.8@±15V | |
| 0.3 | |
| 123.52 | |
| 1.7@±15V | |
| 113.98(Typ) | |
| 100 | |
| 95 to 105 | |
| 63 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.35 |
| Package Length | 9.27 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
Amplify signals with this simple general purpose amplifier OP37GPZ OP amp from Analog Devices. Its typical dual supply voltage is ±5|±9|±12|±15|±18 V, with a minimum of ±4 V and maximum of ±22 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device is made with bipolar technology. This device uses dual power supplies.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

