| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | Yes |
| PPAP | Unknown |
| Resistance Value (Ohm) | 30m |
| Tolerance | 5% |
| Current Sensing | Yes |
| Power Rating (W) | 2 |
| Technology | Metal Alloy |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 160 |
| Temperature Coefficient (ppm/°C) | ±40 |
| Temperature Range @ Derated Power (°C) | 70 to 225 |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Anti-Sulfurated | No |
| Case Style | Bare Metal |
| Termination Style | J-Lead |
| Number of Terminals | 2 |
| Packaging | Tape and Reel |
| Package Type | SMD |
| Product Length (mm) | 11.18 |
| Product Depth (mm) | 3.18 |
| Product Height (mm) | 3.05 |
| Mounting | Surface Mount |