| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8414.59.65.90 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Axial |
| 产品类别 | AC Fan |
| Maximum Voltage Rating (V) | 115 |
| Input Voltage Range (V) | 100 to 120 |
| Power Rating (W) | 21|10 |
| Typical Speed (r/min) | 2650|3100 |
| Maximum Airflow (CFM) | 90|105 |
| Maximum Pressure | 0.25inH2O|0.22inH2O |
| Noise Level (dB) | 48 |
| Bearings | Ball |
| Shape | Square |
| Size (Metric) (mm) | 119.5 X 119.5 X 38.5 |
| Mounting | Flange Mount |
| Protection | IP55 |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 80 |
| Product Length (Metric) (mm) | 119.5 |
| Product Depth (Metric) (mm) | 119.5 |
| Product Height (Metric) (mm) | 38.5 |
| Special Features | High Speed |