| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.21.00.95 |
| Automotive | No |
| PPAP | No |
| Type | NPN |
| 产品类别 | Bipolar Power |
| Configuration | Single Dual Collector |
| Number of Elements per Chip | 1 |
| Maximum Collector-Base Voltage (V) | 80 |
| Maximum Collector-Emitter Voltage (V) | 60 |
| Maximum Base-Emitter Voltage (V) | 5 |
| Maximum Base-Emitter Saturation Voltage (V) | 1.25@100mA@1A |
| Maximum Collector-Emitter Saturation Voltage (V) | 0.3@100mA@1A|0.45@300mA@3A |
| Maximum DC Collector Current (A) | 3 |
| Minimum DC Current Gain | 70@100mA@2V|100@500mA@2V|80@1A@2V|25@3A@2V |
| Maximum Power Dissipation (mW) | 1000 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.69(Max) |
| Package Width | 3.5 |
| Package Length | 6.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| Pin Count | 4 |
| Lead Shape | Gull-wing |