| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Maximum Gate Trigger Voltage (V) | 0.8 |
| Maximum Gate Trigger Current (mA) | 0.2 |
| Surge Current Rating (A) | 15 |
| Maximum Holding Current (mA) | 5 |
| Repetitive Peak Reverse Voltage (V) | 50 |
| Maximum Gate Peak Inverse Voltage (V) | 5 |
| Peak On-State Voltage (V) | 1.7@1A |
| Repetitive Peak Forward Blocking Voltage (V) | 50 |
| Rated Average On-State Current (A) | 2 |
| Repetitive Peak Off-State Current (mA) | 0.01 |
| Phase Control | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 110 |
| Mounting | Surface Mount |
| Package Height | 1.67(Max) |
| Package Width | 3.5 |
| Package Length | 6.6 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| Pin Count | 4 |