NexperiaNX3008PBKW,115MOSFETs

Trans MOSFET P-CH 30V 0.2A Automotive 3-Pin SC-70 T/R

库存总量: 73,115 个零件

Regional Inventory: 34,115

    Total$23.98Price for 740

    34,115 In stock: 可以明天配送

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2241+
      Manufacturer Lead Time:
      20 星期
      Minimum Of :
      740
      Maximum Of:
      19115
      Country Of origin:
      马来西亚
         
      • Price: $0.0324
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2241+
      Manufacturer Lead Time:
      20 星期
      Country Of origin:
      马来西亚
      • In Stock: 19,115
      • Price: $0.0324
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2303+
      Manufacturer Lead Time:
      0 星期
      Country Of origin:
      马来西亚
      • In Stock: 15,000
      • Price: $0.023
    • (3000)

      可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2602+
      Manufacturer Lead Time:
      20 星期
      • In Stock: 39,000
      • Price: $0.0421

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.