| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | COMPONENTS |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 产品类别 | Small Signal |
| Configuration | Dual |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 2 |
| Maximum Drain-Source Voltage (V) | 60 |
| Maximum Gate-Source Voltage (V) | 20 |
| Maximum Gate Threshold Voltage (V) | 1.5 |
| Maximum Continuous Drain Current (A) | 0.17 |
| Maximum Gate-Source Leakage Current (nA) | 2000 |
| Maximum IDSS (uA) | 1 |
| Maximum Drain-Source Resistance (mOhm) | 4500@10V |
| Typical Gate Charge @ Vgs (nC) | 0.9@10V |
| Typical Gate Charge @ 10V (nC) | 0.9 |
| Typical Input Capacitance @ Vds (pF) | 15@30V |
| Typical Reverse Transfer Capacitance @ Vds (pF) | 1.5@30V |
| Maximum Power Dissipation (mW) | 325 |
| Typical Fall Time (ns) | 5 |
| Typical Rise Time (ns) | 10 |
| Typical Turn-Off Delay Time (ns) | 8 |
| Typical Turn-On Delay Time (ns) | 8 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.35(Max) mm |
| Package Length | 2.2(Max) mm |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| Pin Count | 6 |