| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | Yes |
| PPAP | Yes |
| 产品类别 | Power MOSFET |
| Configuration | Single Triple Source |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 40 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Operating Junction Temperature (°C) | -55 to 175 |
| Maximum Continuous Drain Current (A) | 28 |
| Maximum Drain-Source Resistance (mOhm) | 2.5@10V |
| Typical Gate Charge @ Vgs (nC) | 23@4.5V|50@10V |
| Typical Gate Charge @ 10V (nC) | 50 |
| Typical Input Capacitance @ Vds (pF) | 3100@25V |
| Maximum Power Dissipation (mW) | 3700 |
| Typical Fall Time (ns) | 9.4 |
| Typical Rise Time (ns) | 8.3 |
| Typical Turn-Off Delay Time (ns) | 28 |
| Typical Turn-On Delay Time (ns) | 12 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 175 |
| Supplier Temperature Grade | Automotive |