onsemiNVMFS5C404NLWFAFT1GMOSFETs
Trans MOSFET N-CH 40V 52A 5-Pin DFNW EP T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single Quade Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 2 | |
| -55 to 175 | |
| 52 | |
| 100 | |
| 10 | |
| 0.67@10V | |
| 81@4.5V|181@10V | |
| 181 | |
| 12168@25V | |
| 1.2 | |
| 4538 | |
| 3900 | |
| 157 | |
| 135 | |
| 87 | |
| 24 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| 20 | |
| 900 | |
| 39 | |
| 1.2 | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 5.9 |
| Package Length | 4.9 |
| PCB changed | 5 |
| Standard Package Name | DFN |
| Supplier Package | DFNW EP |
| 5 | |
| Lead Shape | Flat |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

