onsemiNVJS4405NT1GMOSFETs
Trans MOSFET N-CH 25V 1A Automotive AEC-Q101 6-Pin SC-88 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | Yes |
| PPAP | Yes |
| Small Signal | |
| Single Quad Drain | |
| Enhancement | |
| N | |
| 1 | |
| 25 | |
| ±8 | |
| 1 | |
| 350@4.5V | |
| 0.75@4.5V | |
| 49@10V | |
| 890 | |
| 41 | |
| 4.7 | |
| 25 | |
| 6 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-88 |
| 6 |
As an alternative to traditional transistors, the NVJS4405NT1G power MOSFET from ON Semiconductor can be used to both amplify and switch electronic signals. Its maximum power dissipation is 890 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

