onsemiNVB5404NT4GMOSFETs
Trans MOSFET N-CH 40V 24A 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 24 | |
| 4.5@10V | |
| 125@10V | |
| 125 | |
| 4300@32V | |
| 5400 | |
| 85|62 | |
| 65|175 | |
| 85|46 | |
| 10|25 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) |
| Package Width | 9.65(Max) |
| Package Length | 10.29(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

