| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| N | |
| 30 | |
| 3 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3.3 |
| Package Length | 3.3 |
| PCB changed | 12 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 12 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

