| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 120 |
| Dual Common Cathode | |
| 120 | |
| 20 | |
| 125 | |
| 1@10A | |
| 25@90V | |
| -40 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 8.9 |
| Package Width | 4.45 |
| Package Length | 10.1 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
