Reduced Price
NIC ComponentsNTR12D9532BTRF单侧表面贴装定值电阻器
Res Thin Film 1206 95.3K Ohm 0.5% 0.125W(1/8W) ±10ppm/°C Pad SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 95.3K | |
| 0.5% | |
| 150 | |
| No | |
| 0.125 (1/8) | |
| Thin Film | |
| -55 | |
| 155 | |
| ±10 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| Epoxy | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.05 | |
| 1.55 | |
| 0.55 | |
| ±0.15 | |
| ±0.15 | |
| ±0.1 | |
| Surface Mount |
Use this NTR12D9532BTRF fixed single surface-mount resistor from NIC Components to obtain a visually clean layout. This durable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 95.3K Ohm. Its temperature coefficient is ±10 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 0.5%. This part has an operating temperature of -55 to 155 °C. This product is 3.05 mm long, 0.55 mm tall and 1.55 mm deep. This device is made with thin film technology.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

