Reduced Price

NIC ComponentsNTR10B3012DTRF单侧表面贴装定值电阻器

Res Thin Film 0805 30.1K Ohm 0.1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R

This is a NTR10B3012DTRF fixed single surface-mount resistor from NIC Components. This dependable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 30.1K Ohm. Its temperature coefficient is ±50 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with thin film technology. This part has an operating temperature of -55 to 155 °C. This product is 2 mm long, 0.55 mm tall and 1.25 mm deep.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    20 星期
    • Price: $0.0323
    1. 5000+$0.0323
    2. 10000+$0.0315
    3. 15000+$0.0312
    4. 20000+$0.0309
    5. 25000+$0.0306
    6. 30000+$0.0301
    7. 50000+$0.0298
    8. 60000+$0.0297

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.