| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 4 | |
| -55 to 175 | |
| 58 | |
| 100 | |
| 1 | |
| 18.2@10V | |
| 73@10V | |
| 73 | |
| 35 | |
| 13.5 | |
| 270 | |
| 2700@25V | |
| 150@25V | |
| 2 | |
| 400 | |
| 167000 | |
| 126 | |
| 140 | |
| 70 | |
| 16 | |
| -55 | |
| 175 | |
| Tube | |
| 240 | |
| 0.96 | |
| 85 | |
| 1.3 | |
| 20 | |
| Mounting | Through Hole |
| Package Height | 8.9 |
| Package Width | 4.45 |
| Package Length | 10.1 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 | |
| Lead Shape | Through Hole |
Compared to traditional transistors, NTP6412ANG power MOSFETs, developed by ON Semiconductor, are able to both quickly switch between data lines as well as amplify the signals themselves. Its maximum power dissipation is 167000 mW. This product comes in rail packaging to keep individual parts separated and protected. This MOSFET transistor has an operating temperature range of -55 °C to 175 °C. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
