| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 12.5 | |
| 10@10V | |
| 29.3@10V|26.6@9V|24@8V|21.3@7V|18.7@6V|9.6@5V|8.6@4V|6.4@3V|2.1@1V | |
| 29.3 | |
| 2373@0V|2080@40V | |
| 3300 | |
| 6 | |
| 6 | |
| 27 | |
| 14 | |
| -55 | |
| 150 | |
| Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 5.8 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.