| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.29.00.55 |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 产品类别 | Power MOSFET |
| Configuration | Single Quad Drain Triple Source |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 60 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Maximum Continuous Drain Current (A) | 22 |
| Maximum Drain-Source Resistance (mOhm) | 3.1@10V |
| Typical Gate Charge @ Vgs (nC) | 16@4.5V|35@10V |
| Typical Gate Charge @ 10V (nC) | 35 |
| Typical Input Capacitance @ Vds (pF) | 2540@30V |
| Maximum Power Dissipation (mW) | 3100 |
| Typical Fall Time (ns) | 13.4 |
| Typical Rise Time (ns) | 49.2 |
| Typical Turn-Off Delay Time (ns) | 46.2 |
| Typical Turn-On Delay Time (ns) | 21.9 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 5.9 |
| Package Length | 4.9 |
| PCB changed | 5 |
| Supplier Package | SO-FL EP |
| Pin Count | 5 |
| Lead Shape | Flat |