onsemiNTMFS5H414NLT1GMOSFETs
NTMFS5H414NLT1G ON Semiconductor Transistors MOSFETs N-CH 40V 35A 5-Pin(4+Tab) SO-FL T/R - Arrow.com
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 35 | |
| 1.4@10V | |
| 35@4.5V|75@10V | |
| 75 | |
| 4550@20V | |
| 3100 | |
| 11.6 | |
| 52.3 | |
| 38.8 | |
| 15.2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 5.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 5 |
| Supplier Package | SO-FL EP |
| 5 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.