| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 2 | |
| -55 to 175 | |
| 20 | |
| 100 | |
| 1 | |
| 4.7@10V | |
| 15.7@4.5V|33.7@10V | |
| 33.7 | |
| 5.1 | |
| 5.6 | |
| 32 | |
| 2164@25V | |
| 17@25V | |
| 1.2 | |
| 900 | |
| 3700 | |
| 5.1 | |
| 14.9 | |
| 23.6 | |
| 10.4 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| 3.8@10V|5@4.5V | |
| 3.7 | |
| 750 | |
| 41 | |
| 0.88 | |
| 2.8 | |
| 40.9 | |
| 1.2 | |
| 20 | |
| 20 | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 5.9 |
| Package Length | 4.9 |
| PCB changed | 5 |
| Supplier Package | SO-FL EP |
| 5 | |
| Lead Shape | Flat |
Thanks to ON Semiconductor, both your amplification and switching needs can be taken care of with one component: the NTMFS5C646NLT1G power MOSFET. Its maximum power dissipation is 3100 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.