| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| NTMFD5C462NLT1G | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Dual Quad Drain | |
| Enhancement | |
| N | |
| 2 | |
| 40 | |
| ±20 | |
| 18 | |
| 4.7@10V | |
| 11@4.5V|23@10V | |
| 23 | |
| 1300@25V | |
| 3000 | |
| 6 | |
| 16 | |
| 19 | |
| 11 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 5.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

