onsemiNTMD3P03R2GMOSFETs

Trans MOSFET P-CH 30V 3.86A 8-Pin SOIC N T/R

If you need to either amplify or switch between signals in your design, then ON Semiconductor's NTMD3P03R2G power MOSFET is for you. Its maximum power dissipation is 2000 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This P channel MOSFET transistor operates in enhancement mode.

141 个零件: 可以在 2 天内配送

    Total$0.43Price for 1

    • Service Fee  $7.00

      可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2242+
      Manufacturer Lead Time:
      31 星期
      Minimum Of :
      1
      Maximum Of:
      141
      Country Of origin:
      菲律宾
         
      • Price: $0.4259
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2242+
      Manufacturer Lead Time:
      31 星期
      Country Of origin:
      菲律宾
      • In Stock: 141
      • Price: $0.4259

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.