| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 60 | |
| ±20 | |
| 2 | |
| -55 to 175 | |
| 15.5 | |
| 100 | |
| 1 | |
| 150@5V | |
| 15@5V | |
| 15 | |
| 7 | |
| 4 | |
| 0.13 | |
| 740@25V | |
| 66@25V | |
| 1 | |
| 207 | |
| 65000 | |
| 70 | |
| 90 | |
| 28 | |
| 11 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| 143@5V | |
| 50 | |
| 110 | |
| 1.5 | |
| 3.1 | |
| 60 | |
| 2.5 | |
| 1.5 | |
| 20 | |
| Mounting | Surface Mount |
| Package Height | 2.28 |
| Package Width | 6.1 |
| Package Length | 6.54 |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
This NTD20P06LT4G power MOSFET from ON Semiconductor can not only be used for amplifying electronic signals but also for switching between electronic signals. Its maximum power dissipation is 65000 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

