| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Automotive | Yes |
| PPAP | Yes |
| Type | NTC |
| Number of Terminals | 2 |
| Height Tolerance (mm) | ±0.3 |
| Thermal Time Constant (s) | 5 |
| Sensitivity Index (K) | 3435 |
| Sensitivity Index Range (K) | 3400 to 3600 |
| Accuracy | ±1% |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Resistance @ 25C (Ohm) | 10000 |
| Resistance Range @ 25C (Ohm) | 6000 to 25000 |
| Percentage of Resistance Tolerance @ 25C (%) | ±1 |
| Percentage of Resistance Tolerance Range @ 25C (%) | < ±2 |
| Maximum Power Rating (W) | 400m |
| Application | Temperature Sensing |
| Seated Plane Height (mm) | 15.7 |
| Packaging | Box |
| Product Diameter (mm) | 7.2 |
| Product Height (mm) | 15.7 |
| Diameter Tolerance (mm) | ±0.2 |
| Construction | Wire |
| Mounting | Through Hole |