NIC ComponentsNTC-T475K50TRDF固体钽电容器
Cap Tant Solid 4.7uF 50V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 1.4 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 4.7uF | |
| 10% | |
| 50VDC | |
| 1.4 | |
| Standard | |
| 0.327 | |
| 2.35 | |
| Polar | |
| 4 | |
| Molded Case | |
| No | |
| No | |
| D | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 2.9 | |
| 7343-31 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 2.9 | |
| ±0.2 | |
| ±0.2 | |
| ±0.3 |
This NTC-T475K50TRDF tantalum solid capacitor from NIC Components has a high capacitance for its size and is designed keeping a low footprint in mind. It can withstand a voltage of 50 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 2.35 μA. It has a tolerance of 10%. Its capacitance value is 4.7uF. This product is 7.3 mm long, 2.9 mm tall and 4.3 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

