| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.29.00.55 |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 产品类别 | Power MOSFET |
| Configuration | Single Seven Source |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 80 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Operating Junction Temperature (°C) | -55 to 175 |
| Maximum Continuous Drain Current (A) | 457 |
| Maximum Drain-Source Resistance (mOhm) | 0.79@10V |
| Typical Gate Charge @ Vgs (nC) | 109@6V|174@10V |
| Typical Gate Charge @ 10V (nC) | 174 |
| Typical Input Capacitance @ Vds (pF) | 12920@40V |
| Maximum Power Dissipation (mW) | 325000 |
| Typical Fall Time (ns) | 20 |
| Typical Rise Time (ns) | 15 |
| Typical Turn-Off Delay Time (ns) | 70 |
| Typical Turn-On Delay Time (ns) | 34 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 175 |
| Mounting | Surface Mount |
| Package Height | 2.3 mm |
| Package Width | 10.38 mm |
| Package Length | 9.9 mm |
| PCB changed | 8 |
| Tab | Tab |
| Standard Package Name | SO |
| Supplier Package | HPSOF |
| Pin Count | 9 |