onsemiNSVBAV70TT1GRectifiers
Diode Small Signal Switching 0.2A 3-Pin SOT-416 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.70 | |
| Automotive | Yes |
| PPAP | Yes |
| Small Signal Switching Diode | |
| Maximum DC Reverse Voltage (V) | 100 |
| Dual Common Cathode | |
| 0.2 | |
| 1.25@0.15A | |
| 1 | |
| 360 | |
| 6 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 mm |
| Package Width | 0.8 mm |
| Package Length | 1.6 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-416 |
| 3 | |
| Lead Shape | Gull-wing |
Converting from AC to DC is simple when using a small signal switching diode NSVBAV70TT1G rectifier from ON Semiconductor. Its maximum power dissipation is 360 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a dual common cathode configuration. Its maximum continuous forward current is 0.2 A.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
