onsemiNSVBAT54HT1GRectifiers
Diode Schottky Si 30V 0.2A 2-Pin SOD-323 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| Automotive | Yes |
| PPAP | Yes |
| Schottky Diode | |
| Si | |
| Maximum DC Reverse Voltage (V) | 30 |
| Single | |
| 30 | |
| 0.2 | |
| 0.6 | |
| 0.8@0.1A | |
| 2@25V | |
| 635°C/W | |
| 10 | |
| 200 | |
| 5 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 1.25 mm |
| Package Length | 1.7 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323 |
| 2 | |
| Lead Shape | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode NSVBAT54HT1G rectifier from ON Semiconductor. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration. Its peak non-repetitive surge current is 0.6 A, while its maximum continuous forward current is 0.2 A.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

