onsemiNSTB1002DXV5T1G数字双极型晶体管
Trans Digital BJT NPN/PNP 50V 0.1A/0.2A 500mW 5-Pin SOT-553 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.75 | |
| Automotive | No |
| PPAP | No |
| NPN|PNP | |
| Dual Common Base and Collector | |
| 50@NPN|40@PNP | |
| 0.85@1mA@10mA|0.95@5mA@50mA@PNP | |
| 0.1@NPN|0.2@PNP | |
| 80@5mA@10V@NPN|60@0.1mA@1V|80@1mA@1V|100@10mA@1V|60@50mA@1V|30@100mA@1V@PNP | |
| 250 | |
| 47@NPN | |
| 1@NPN | |
| 0.25@0.3mA@10mA@NPN|0.25@1mA@10mA|0.4@5mA@50mA@PNP | |
| 500 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55 mm |
| Package Width | 1.2 mm |
| Package Length | 1.6 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-553 |
| 5 | |
| Lead Shape | Flat |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.