NIC ComponentsNSP470M6.3D2TRF铝聚合物电容器
Cap Aluminum Polymer 47uF 6.3VDC 20%( 7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2.5A 1000h 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 47uF | |
| 20% | |
| 6.3VDC | |
| 0.018 | |
| Very Low | |
| 2.5 | |
| 11.8@2Min | |
| 1000 | |
| Polar | |
| Flat | |
| Surface Mount | |
| 2 | |
| 7.3 X 4.3 X 1.8 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 1.8 |
If you require a component that can control the power coming into your integrated circuit, then the NSP470M6.3D2TRF polymer capacitor from NIC Components is for you. It can withstand a voltage of 6.3 VDC. It has 2 terminals. Its leakage current is 11.8@2Min μA. This product is 7.3 mm long, 1.8 mm tall and 4.3 mm deep. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -40 °C and a maximum of 105 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

