onsemiNSBC123EF3T5G数字双极型晶体管
Trans Digital BJT NPN 50V 0.1A 297mW 3-Pin SOT-1123 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Single | |
| 50 | |
| 0.1 | |
| 8@5mA@10V | |
| 2.2 | |
| -55 to 150 | |
| 1 | |
| 0.25@5mA@10mA | |
| 297 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| <30 | |
| Mounting | Surface Mount |
| Package Height | 0.37 |
| Package Width | 0.8 |
| Package Length | 0.6 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-1123 |
| 3 | |
| Lead Shape | Flat |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

