Reduced Price
NIC ComponentsNRWA470M35V6.3X11TBSTF铝电容器
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 11mm) Radial 2.5mm 4.2 Ohm 0.087A 1000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47uF | |
| 20% | |
| 35VDC | |
| 4.2 | |
| Standard | |
| 0.087 | |
| 4@1Min|3@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 11 | |
| -55 | |
| 105 | |
| Ammo | |
| 6.3 | |
| 11 | |
| 0.5 |
Use this relatively high equivalent series resistance electrolytic NRWA470M35V6.3X11TBSTF aluminum capacitor from NIC Components to generate high heat for a given current level. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 47uF. It has a tolerance of 20%. This product is 11 mm tall with a diameter of 6.3 mm. Its leakage current is 4@1Min|3@2Min μA. The NRWA470M35V6.3X11TBSTF aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

