onsemiNRVTS1045EMFST1GRectifiers
Diode Schottky 45V 10A 5-Pin SO-FL EP T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 45 |
| Single Triple Anode Dual Cathode | |
| 45 | |
| 10 | |
| 210 | |
| 0.6 | |
| 50 | |
| 300(Typ) | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 5.9 |
| Package Length | 4.9 |
| PCB changed | 5 |
| Supplier Package | SO-FL EP |
| 5 | |
| Lead Shape | Flat |
Switch from an AC voltage to a DC voltage using a Schottky diode NRVTS1045EMFST1G rectifier from ON Semiconductor. It is made in a single triple anode dual cathode configuration. This rectifier has an operating temperature range of -55 °C to 150 °C. Its peak non-repetitive surge current is 210 A, while its maximum continuous forward current is 10 A.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

